Vishay 1kΩ Wire Wound Wirewound Resistor 10W ±1% RLP1010000FB25

RS Stock No.: 123-796Brand: VishayManufacturers Part No.: RLP1010000FB25
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

10W

Tolerance

±1%

Technology

Wire Wound

Temperature Coefficient

±25ppm/°C

You may be interested in
Vishay 1kΩ Wire Wound Resistor 11W ±5% RWM08451001JB25E1
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

Vishay 1kΩ Wire Wound Wirewound Resistor 10W ±1% RLP1010000FB25

P.O.A.

Vishay 1kΩ Wire Wound Wirewound Resistor 10W ±1% RLP1010000FB25

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Vishay 1kΩ Wire Wound Resistor 11W ±5% RWM08451001JB25E1
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

10W

Tolerance

±1%

Technology

Wire Wound

Temperature Coefficient

±25ppm/°C

You may be interested in
Vishay 1kΩ Wire Wound Resistor 11W ±5% RWM08451001JB25E1
P.O.A.Each (In a Pack of 5) (ex VAT)