RSO wirewound fixed resistor,1R0 200W

RS Stock No.: 252-6217Brand: VishayManufacturers Part No.: RSO 25X168AN1R 5%
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

Power Rating

200W

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Minimum Temperature Coefficient

-180ppm/°C

Maximum Temperature Coefficient

+180ppm/°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RSO wirewound fixed resistor,1R0 200W

P.O.A.

RSO wirewound fixed resistor,1R0 200W
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Resistance

Power Rating

200W

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Minimum Temperature Coefficient

-180ppm/°C

Maximum Temperature Coefficient

+180ppm/°C