RSO wirewound fixed resistor,0R47 350W

RS Stock No.: 252-6267Brand: VishayManufacturers Part No.: RSO 30X250AN0R47 10%
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

470mΩ

Power Rating

350W

Package/Case

Tubular

Tolerance

±10%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Minimum Temperature Coefficient

-180ppm/°C

Maximum Temperature Coefficient

+180ppm/°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RSO wirewound fixed resistor,0R47 350W

P.O.A.

RSO wirewound fixed resistor,0R47 350W
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Resistance

470mΩ

Power Rating

350W

Package/Case

Tubular

Tolerance

±10%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Minimum Temperature Coefficient

-180ppm/°C

Maximum Temperature Coefficient

+180ppm/°C