Technical documents
Specifications
Brand
VishayResistance
10Ω
Power Rating
1kW
Package/Case
Tubular
Tolerance
±5%
Technology
Wire Wound
Termination Style
Radial
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+450°C
Minimum Temperature Coefficient
-180ppm/°C
Maximum Temperature Coefficient
+180ppm/°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay, 10Ω 1kW Wire Wound Panel Mount Resistor RSO50373A10R0JB01 ±5%
1
P.O.A.
Vishay, 10Ω 1kW Wire Wound Panel Mount Resistor RSO50373A10R0JB01 ±5%
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
VishayResistance
10Ω
Power Rating
1kW
Package/Case
Tubular
Tolerance
±5%
Technology
Wire Wound
Termination Style
Radial
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+450°C
Minimum Temperature Coefficient
-180ppm/°C
Maximum Temperature Coefficient
+180ppm/°C