RSSD adj wirewound resistor,4R7 100W

RS Stock No.: 235-7213Brand: VishayManufacturers Part No.: RSSD 20X117AN4.7R10%
brand-logo
View all in Adjustable Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

4.7Ω

Tolerance

±10%

Power Rating

100W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Length

117mm

You may be interested in

P.O.A.

RSSD adj wirewound resistor,4R7 100W

P.O.A.

RSSD adj wirewound resistor,4R7 100W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

4.7Ω

Tolerance

±10%

Power Rating

100W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Length

117mm

You may be interested in