RSSD adj wirewound resistor,100R 200W

RS Stock No.: 220-5342Brand: VishayManufacturers Part No.: RSSD 25X168AN100R5%
brand-logo
View all in Adjustable Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

100Ω

Tolerance

±5%

Power Rating

200W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Series

RSSD

Length

168mm

View all in Adjustable Resistors

Stock information temporarily unavailable.

P.O.A.

RSSD adj wirewound resistor,100R 200W

P.O.A.

RSSD adj wirewound resistor,100R 200W

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Resistance

100Ω

Tolerance

±5%

Power Rating

200W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Series

RSSD

Length

168mm