Technical documents
Specifications
Brand
VishayResistance
10Ω
Tolerance
±5%
Power Rating
280W
Temperature Coefficient
±75ppm/°C
Termination Style
Radial
Technology
Wire Wound
Series
RSSD
Length
250mm
Stock information temporarily unavailable.
P.O.A.
Resistor,adj,wirewound,30x250m
1
P.O.A.
Resistor,adj,wirewound,30x250m
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
VishayResistance
10Ω
Tolerance
±5%
Power Rating
280W
Temperature Coefficient
±75ppm/°C
Termination Style
Radial
Technology
Wire Wound
Series
RSSD
Length
250mm
