Technical documents
Specifications
Brand
VishayResistance
22Ω
Tolerance
±5%
Power Rating
280W
Temperature Coefficient
±75ppm/°C
Termination Style
Radial
Technology
Wire Wound
Series
RSSD
Length
250mm
Stock information temporarily unavailable.
P.O.A.
RSSD adj wirewound resistor,22R 280W
1
P.O.A.
RSSD adj wirewound resistor,22R 280W
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
VishayResistance
22Ω
Tolerance
±5%
Power Rating
280W
Temperature Coefficient
±75ppm/°C
Termination Style
Radial
Technology
Wire Wound
Series
RSSD
Length
250mm
