Vishay 10Ω ±5% 25W High Power Wirewound Adjustable Resistor ±75ppm/°C 50mm

RS Stock No.: 170-067Brand: VishayManufacturers Part No.: RSSD10X50A10R0JS06
brand-logo
View all in Adjustable Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

10Ω

Tolerance

±5%

Power Rating

25W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Series

RSSD

Length

50mm

Construction

Wire Wound

Country of Origin

France

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 10Ω ±5% 25W High Power Wirewound Adjustable Resistor ±75ppm/°C 50mm

P.O.A.

Vishay 10Ω ±5% 25W High Power Wirewound Adjustable Resistor ±75ppm/°C 50mm
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

10Ω

Tolerance

±5%

Power Rating

25W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Series

RSSD

Length

50mm

Construction

Wire Wound

Country of Origin

France

You may be interested in