Vishay 5.6Ω ±10% 25W High Power Wirewound Adjustable Resistor ±75ppm/°C 50mm

RS Stock No.: 170-095Brand: VishayManufacturers Part No.: RSSD10X50A5R60KS06
brand-logo
View all in Adjustable Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

5.6Ω

Tolerance

±10%

Power Rating

25W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Series

RSSD

Length

50mm

Construction

Wire Wound

Country of Origin

France

You may be interested in

P.O.A.

Vishay 5.6Ω ±10% 25W High Power Wirewound Adjustable Resistor ±75ppm/°C 50mm

P.O.A.

Vishay 5.6Ω ±10% 25W High Power Wirewound Adjustable Resistor ±75ppm/°C 50mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

5.6Ω

Tolerance

±10%

Power Rating

25W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Series

RSSD

Length

50mm

Construction

Wire Wound

Country of Origin

France

You may be interested in