Vishay 47Ω ±5% 100W High Power Wirewound Adjustable Resistor ±75ppm/°C 117mm

RS Stock No.: 170-152Brand: VishayManufacturers Part No.: RSSD20117A47R0JB15
brand-logo
View all in Adjustable Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

47Ω

Tolerance

±5%

Power Rating

100W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Series

RSSD

Length

117mm

Construction

Wire Wound

Country of Origin

France

You may be interested in

P.O.A.

Vishay 47Ω ±5% 100W High Power Wirewound Adjustable Resistor ±75ppm/°C 117mm

P.O.A.

Vishay 47Ω ±5% 100W High Power Wirewound Adjustable Resistor ±75ppm/°C 117mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

47Ω

Tolerance

±5%

Power Rating

100W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Series

RSSD

Length

117mm

Construction

Wire Wound

Country of Origin

France

You may be interested in