Vishay 47Ω ±5% 200W High Power Wirewound Adjustable Resistor ±75ppm/°C 168mm

RS Stock No.: 170-225Brand: VishayManufacturers Part No.: RSSD25168A47R0JB06
brand-logo
View all in Adjustable Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

47Ω

Tolerance

±5%

Power Rating

200W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Length

168mm

Construction

Wire Wound

You may be interested in

P.O.A.

Vishay 47Ω ±5% 200W High Power Wirewound Adjustable Resistor ±75ppm/°C 168mm

P.O.A.

Vishay 47Ω ±5% 200W High Power Wirewound Adjustable Resistor ±75ppm/°C 168mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

47Ω

Tolerance

±5%

Power Rating

200W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Length

168mm

Construction

Wire Wound

You may be interested in