Vishay 25W 150Ω Wirewound Rheostat, RT025AS1500KB

RS Stock No.: 170-326Brand: VishayManufacturers Part No.: RT025AS1500KB
brand-logo
View all in Rheostats

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

150Ω

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Termination Style

Solder Lug

Dimensions

50 x 38 x 42mm

Depth

38mm

Height

42mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Product details

Rheostat/wire potentiometer — RT series, 25 W and 55 W

Rheostat/wire potentiometer
For professional and industrial installations
Ideal for short-term operating modes, repeated overloads, shocks and vibrations

You may be interested in

P.O.A.

Vishay 25W 150Ω Wirewound Rheostat, RT025AS1500KB

P.O.A.

Vishay 25W 150Ω Wirewound Rheostat, RT025AS1500KB

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

150Ω

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Termination Style

Solder Lug

Dimensions

50 x 38 x 42mm

Depth

38mm

Height

42mm

Length

50mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Product details

Rheostat/wire potentiometer — RT series, 25 W and 55 W

Rheostat/wire potentiometer
For professional and industrial installations
Ideal for short-term operating modes, repeated overloads, shocks and vibrations

You may be interested in