Vishay 55W 1kΩ Wirewound Rheostat, RT055AS1001KB

RS Stock No.: 149-079Brand: VishayManufacturers Part No.: RT055AS1001KB
brand-logo
View all in Rheostats

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

1kΩ

Tolerance

±10%

Power Rating

55W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Termination Style

Solder Lug

Dimensions

64 x 60 x 68mm

Depth

60mm

Height

68mm

Length

64mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Product details

Rheostat/wire potentiometer — RT series, 25 W and 55 W

Rheostat/wire potentiometer
For professional and industrial installations
Ideal for short-term operating modes, repeated overloads, shocks and vibrations

You may be interested in

P.O.A.

Vishay 55W 1kΩ Wirewound Rheostat, RT055AS1001KB

P.O.A.

Vishay 55W 1kΩ Wirewound Rheostat, RT055AS1001KB

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

1kΩ

Tolerance

±10%

Power Rating

55W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6 mm

Termination Style

Solder Lug

Dimensions

64 x 60 x 68mm

Depth

60mm

Height

68mm

Length

64mm

Maximum Operating Temperature

+320°C

Minimum Operating Temperature

-55°C

Product details

Rheostat/wire potentiometer — RT series, 25 W and 55 W

Rheostat/wire potentiometer
For professional and industrial installations
Ideal for short-term operating modes, repeated overloads, shocks and vibrations

You may be interested in