Technical documents
Specifications
Brand
VishayResistance
100mΩ
Power Rating
50W
Tolerance
±5%
Technology
Thick Film
Package/Case
TO-220
Maximum Operating Temperature
+155°C
Temperature Coefficient
±250ppm/°C
Minimum Operating Temperature
-55°C
Lead Pitch
5.08mm
Product details
50W Thick film TO-220 power resistors - RTO 50 Series
Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayResistance
100mΩ
Power Rating
50W
Tolerance
±5%
Technology
Thick Film
Package/Case
TO-220
Maximum Operating Temperature
+155°C
Temperature Coefficient
±250ppm/°C
Minimum Operating Temperature
-55°C
Lead Pitch
5.08mm
Product details
50W Thick film TO-220 power resistors - RTO 50 Series
Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)
