Vishay 1kΩ Thick Film Thick Film Resistor 20W ±5% RTO020F10000JTE3

RS Stock No.: 170-499Brand: VishayManufacturers Part No.: RTO020F10000JTE3
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

20W

Tolerance

±5%

Technology

Thick Film

Series

RTO20

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

Vishay 1kΩ Thick Film Thick Film Resistor 20W ±5% RTO020F10000JTE3

P.O.A.

Vishay 1kΩ Thick Film Thick Film Resistor 20W ±5% RTO020F10000JTE3

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

20W

Tolerance

±5%

Technology

Thick Film

Series

RTO20

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

You may be interested in