Vishay 10kΩ Thick Film Thick Film Resistor 20W ±5% RTO020F10001JTE3

RS Stock No.: 170-477Brand: VishayManufacturers Part No.: RTO020F10001JTE3
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

10kΩ

Power Rating

20W

Tolerance

±5%

Technology

Thick Film

Series

RTO20

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

Czech Republic

Product details

20W RTO20 Series

Non-inductive thick film resistors
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package

You may be interested in

P.O.A.

Vishay 10kΩ Thick Film Thick Film Resistor 20W ±5% RTO020F10001JTE3

P.O.A.

Vishay 10kΩ Thick Film Thick Film Resistor 20W ±5% RTO020F10001JTE3

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

10kΩ

Power Rating

20W

Tolerance

±5%

Technology

Thick Film

Series

RTO20

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

Czech Republic

Product details

20W RTO20 Series

Non-inductive thick film resistors
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package

You may be interested in