Technical documents
Specifications
Brand
VishayResistance
1Ω
Power Rating
20W
Tolerance
±5%
Technology
Thick Film
Series
RTO20
Package/Case
TO-220
Temperature Coefficient
±150ppm/°C
Maximum Operating Temperature
+155°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
P.O.A.
Vishay 1Ω Thick Film Thick Film Resistor 20W ±5% RTO020F1R000JTE3
1
P.O.A.
Vishay 1Ω Thick Film Thick Film Resistor 20W ±5% RTO020F1R000JTE3
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayResistance
1Ω
Power Rating
20W
Tolerance
±5%
Technology
Thick Film
Series
RTO20
Package/Case
TO-220
Temperature Coefficient
±150ppm/°C
Maximum Operating Temperature
+155°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
