Vishay 82Ω Thick Film Thick Film Resistor 20W ±5% RTO020F82R00JTE3

RS Stock No.: 119-961Brand: VishayManufacturers Part No.: RTO020F82R00JTE3
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

82Ω

Power Rating

20W

Tolerance

±5%

Technology

Thick Film

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 82Ω Thick Film Thick Film Resistor 20W ±5% RTO020F82R00JTE3

P.O.A.

Vishay 82Ω Thick Film Thick Film Resistor 20W ±5% RTO020F82R00JTE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

82Ω

Power Rating

20W

Tolerance

±5%

Technology

Thick Film

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

You may be interested in