Vishay 1Ω Thick Film Thick Film Resistor 50W ±5% RTO050F1R000JTE1

RS Stock No.: 124-109Brand: VishayManufacturers Part No.: RTO050F1R000JTE1
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

P.O.A.

Vishay 1Ω Thick Film Thick Film Resistor 50W ±5% RTO050F1R000JTE1

P.O.A.

Vishay 1Ω Thick Film Thick Film Resistor 50W ±5% RTO050F1R000JTE1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Resistance

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C