Vishay 10Ω Thick Film Through Hole Fixed Resistor 20W ±5% RTO20F-10R 5%-E3

RS Stock No.: 282-760Brand: VishayManufacturers Part No.: RTO20F-10R 5%-E3
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

10Ω

Power Rating

20W

Tolerance

±5%

Technology

Thick Film

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Product details

20W RTO20 Series

Non-inductive thick film resistors
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package

You may be interested in

P.O.A.

Vishay 10Ω Thick Film Through Hole Fixed Resistor 20W ±5% RTO20F-10R 5%-E3

P.O.A.

Vishay 10Ω Thick Film Through Hole Fixed Resistor 20W ±5% RTO20F-10R 5%-E3

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

10Ω

Power Rating

20W

Tolerance

±5%

Technology

Thick Film

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Product details

20W RTO20 Series

Non-inductive thick film resistors
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package

You may be interested in