Technical documents
Specifications
Brand
VishayResistance
1kΩ
Power Rating
100W
Package/Case
Planar
Tolerance
±10%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C
P.O.A.
Vishay, 1kΩ 100W Thick Film Panel Mount Resistor RTOP100V1001JB ±10%
1
P.O.A.
Vishay, 1kΩ 100W Thick Film Panel Mount Resistor RTOP100V1001JB ±10%
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayResistance
1kΩ
Power Rating
100W
Package/Case
Planar
Tolerance
±10%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C
