Vishay, 10Ω 100W Thick Film Panel Mount Resistor RTOP100V10R0JB ±10%

RS Stock No.: 124-345Brand: VishayManufacturers Part No.: RTOP100V10R0JB
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

10Ω

Power Rating

100W

Series

RTOP100V

Package/Case

Planar

Tolerance

±10%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Country of Origin

Czech Republic

Product details

100W / 200W Thick film power resistors - RTOP Series

Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C

P.O.A.

Vishay, 10Ω 100W Thick Film Panel Mount Resistor RTOP100V10R0JB ±10%

P.O.A.

Vishay, 10Ω 100W Thick Film Panel Mount Resistor RTOP100V10R0JB ±10%

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Resistance

10Ω

Power Rating

100W

Series

RTOP100V

Package/Case

Planar

Tolerance

±10%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Country of Origin

Czech Republic

Product details

100W / 200W Thick film power resistors - RTOP Series

Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C