Technical documents
Specifications
Brand
VishayResistance
1Ω
Power Rating
100W
Series
RTOP100V
Package/Case
Planar
Tolerance
±10%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
P.O.A.
Vishay, 1Ω 100W Thick Film Panel Mount Resistor RTOP100V1R00JB ±10%
1
P.O.A.
Vishay, 1Ω 100W Thick Film Panel Mount Resistor RTOP100V1R00JB ±10%
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayResistance
1Ω
Power Rating
100W
Series
RTOP100V
Package/Case
Planar
Tolerance
±10%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
