Technical documents
Specifications
Brand
VishayResistance
100mΩ
Power Rating
200W
Package/Case
Planar
Tolerance
±5%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Minimum Temperature Coefficient
-300ppm/°C
Maximum Temperature Coefficient
+300ppm/°C
P.O.A.
Vishay, 100mΩ 200W Thick Film Panel Mount Resistor RTOP200VR100JB ±5%
1
P.O.A.
Vishay, 100mΩ 200W Thick Film Panel Mount Resistor RTOP200VR100JB ±5%
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayResistance
100mΩ
Power Rating
200W
Package/Case
Planar
Tolerance
±5%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Minimum Temperature Coefficient
-300ppm/°C
Maximum Temperature Coefficient
+300ppm/°C
