Technical documents
Specifications
Brand
VishayResistance
820Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
RWM 4x10
Temperature Coefficient
±75ppm/°C
Country of Origin
Czech Republic
P.O.A.
Vishay 820Ω Wire Wound Wirewound Resistor 3W ±5% RWM04108200JR15E1
5
P.O.A.
Vishay 820Ω Wire Wound Wirewound Resistor 3W ±5% RWM04108200JR15E1
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayResistance
820Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
RWM 4x10
Temperature Coefficient
±75ppm/°C
Country of Origin
Czech Republic