Transient voltage suppressor,SA12A 25.1A

RS Stock No.: 543-9037Brand: VishayManufacturers Part No.: SA12A
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

19.9V

Minimum Breakdown Voltage

13.3V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

25.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.6 (Dia.) x 7.6mm

Maximum Operating Temperature

+175 °C

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Diameter

3.6mm

Length

7.6mm

You may be interested in
View all in TVS Diodes

Stock information temporarily unavailable.

P.O.A.

Transient voltage suppressor,SA12A 25.1A

P.O.A.

Transient voltage suppressor,SA12A 25.1A

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

19.9V

Minimum Breakdown Voltage

13.3V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

25.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.6 (Dia.) x 7.6mm

Maximum Operating Temperature

+175 °C

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Diameter

3.6mm

Length

7.6mm

You may be interested in