Vishay SA12A, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC

RS Stock No.: 447-0043Brand: VishayManufacturers Part No.: SA12A
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

19.9V

Minimum Breakdown Voltage

13.3V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

25.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.6 (Dia.) x 7.6mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Diameter

3.6mm

Length

7.6mm

Test Current

1mA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay SA12A, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC

P.O.A.

Vishay SA12A, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

19.9V

Minimum Breakdown Voltage

13.3V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

25.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.6 (Dia.) x 7.6mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Diameter

3.6mm

Length

7.6mm

Test Current

1mA

You may be interested in