Vishay, SFH6343T DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC-N

RS Stock No.: 710-4929Brand: VishayManufacturers Part No.: SFH6343T
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

SOIC-N

Input Current Type

DC

Maximum Input Current

25 mA

Isolation Voltage

4000 V ac

Maximum Current Transfer Ratio

50%

Minimum Current Transfer Ratio

19 %

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Vishay, SFH6343T DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC-N

P.O.A.

Vishay, SFH6343T DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC-N

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

SOIC-N

Input Current Type

DC

Maximum Input Current

25 mA

Isolation Voltage

4000 V ac

Maximum Current Transfer Ratio

50%

Minimum Current Transfer Ratio

19 %

You may be interested in