Vishay 20kΩ Metal Film Resistor 0.5W ±1% SFR16S0002002FR500

RS Stock No.: 849-2882Brand: VishayManufacturers Part No.: SFR16S0002002FR500
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

20kΩ

Power Rating

0.5W

Tolerance

±1%

Technology

Metal Film

Series

SFR16S0

Package/Case

0204 (1005M)

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/K

Minimum Operating Temperature

-55°C

Country of Origin

Korea, Republic Of

Product details

SFR 16 series metal film resistors

The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.

Approvals

LNZ 4404, UTE RC9

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 20kΩ Metal Film Resistor 0.5W ±1% SFR16S0002002FR500

P.O.A.

Vishay 20kΩ Metal Film Resistor 0.5W ±1% SFR16S0002002FR500
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Resistance

20kΩ

Power Rating

0.5W

Tolerance

±1%

Technology

Metal Film

Series

SFR16S0

Package/Case

0204 (1005M)

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/K

Minimum Operating Temperature

-55°C

Country of Origin

Korea, Republic Of

Product details

SFR 16 series metal film resistors

The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.

Approvals

LNZ 4404, UTE RC9