Vishay SI91872DMP-33-E3, LDO Voltage Regulator, 300mA, 3.3 V, ±2% 5-Pin, MLP-33

RS Stock No.: 710-5001Brand: VishayManufacturers Part No.: SI91872DMP-33-E3
brand-logo

Technical documents

Specifications

Brand

Vishay

Maximum Output Current

300mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

20 mV

Load Regulation

25 mV

Accuracy

±2%

Mounting Type

Surface Mount

Package Type

MLP-33

Pin Count

5

Output Type

Fixed

Power Rating

2.3W

Dimensions

3.1 x 3.05 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

2 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

6 V

Length

3.1mm

Width

3.05mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay SI91872DMP-33-E3, LDO Voltage Regulator, 300mA, 3.3 V, ±2% 5-Pin, MLP-33

P.O.A.

Vishay SI91872DMP-33-E3, LDO Voltage Regulator, 300mA, 3.3 V, ±2% 5-Pin, MLP-33
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Maximum Output Current

300mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

20 mV

Load Regulation

25 mV

Accuracy

±2%

Mounting Type

Surface Mount

Package Type

MLP-33

Pin Count

5

Output Type

Fixed

Power Rating

2.3W

Dimensions

3.1 x 3.05 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

2 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

6 V

Length

3.1mm

Width

3.05mm