Vishay SiC780CD-T1-GE3 MOSFET Power Driver, 50A 40-Pin, MLP

RS Stock No.: 787-9314Brand: VishayManufacturers Part No.: SiC780CD-T1-GE3
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Brand

Vishay

Pin Count

40

Package Type

MLP

Number of Outputs

1

High and Low Sides Dependency

Synchronous

Number of Drivers

1

Mounting Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay SiC780CD-T1-GE3 MOSFET Power Driver, 50A 40-Pin, MLP

P.O.A.

Vishay SiC780CD-T1-GE3 MOSFET Power Driver, 50A 40-Pin, MLP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Pin Count

40

Package Type

MLP

Number of Outputs

1

High and Low Sides Dependency

Synchronous

Number of Drivers

1

Mounting Type

Surface Mount