Vishay SiP32455DB-T2-GE1, High Side Switch Power Switch IC 4-Pin, WCSP

RS Stock No.: 787-9333Brand: VishayManufacturers Part No.: SiP32455DB-T2-GE1
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Brand

Vishay

Power Switch Type

High Side Switch

Switch On Resistance

35mΩ

Number of Outputs

1

Power Rating

196mW

Mounting Type

Surface Mount

Package Type

WCSP

Pin Count

4

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

0.8 x 0.8 x 0.545mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay SiP32455DB-T2-GE1, High Side Switch Power Switch IC 4-Pin, WCSP

P.O.A.

Vishay SiP32455DB-T2-GE1, High Side Switch Power Switch IC 4-Pin, WCSP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Power Switch Type

High Side Switch

Switch On Resistance

35mΩ

Number of Outputs

1

Power Rating

196mW

Mounting Type

Surface Mount

Package Type

WCSP

Pin Count

4

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

0.8 x 0.8 x 0.545mm