Vishay SMBJ24CA-E3, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 518-0707Brand: VishayManufacturers Part No.: SMBJ24CA-E3
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

38.9V

Minimum Breakdown Voltage

26.7V

Mounting Type

Surface Mount

Package Type

DO-214AA

Maximum Reverse Stand-off Voltage

24V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

15.4A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Height

2.24mm

Test Current

1mA

Length

4.57mm

Width

3.94mm

You may be interested in
View all in TVS Diodes

Stock information temporarily unavailable.

P.O.A.

Vishay SMBJ24CA-E3, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

P.O.A.

Vishay SMBJ24CA-E3, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information temporarily unavailable.

quantityUnit price
25 - 100P.O.A.
125 - 225P.O.A.
250 - 600P.O.A.
625 - 2475P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

38.9V

Minimum Breakdown Voltage

26.7V

Mounting Type

Surface Mount

Package Type

DO-214AA

Maximum Reverse Stand-off Voltage

24V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

15.4A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Height

2.24mm

Test Current

1mA

Length

4.57mm

Width

3.94mm

You may be interested in