Vishay SMBJ24CA, Bi-Directional TVS Diode, 600W, 2-Pin SMB

RS Stock No.: 229-756Brand: VishayManufacturers Part No.: SMBJ24CA
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

38.9V

Minimum Breakdown Voltage

26.7V

Mounting Type

Surface Mount

Package Type

SMB

Maximum Reverse Stand-off Voltage

24V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

15.4A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Height

2.24mm

Test Current

1mA

Length

4.57mm

Width

3.94mm

You may be interested in

P.O.A.

Vishay SMBJ24CA, Bi-Directional TVS Diode, 600W, 2-Pin SMB

P.O.A.

Vishay SMBJ24CA, Bi-Directional TVS Diode, 600W, 2-Pin SMB

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

38.9V

Minimum Breakdown Voltage

26.7V

Mounting Type

Surface Mount

Package Type

SMB

Maximum Reverse Stand-off Voltage

24V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

15.4A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Height

2.24mm

Test Current

1mA

Length

4.57mm

Width

3.94mm

You may be interested in