Technical documents
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
42.1V
Minimum Breakdown Voltage
28.9V
Mounting Type
Surface Mount
Package Type
SMB
Maximum Reverse Stand-off Voltage
26V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
14.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.57 x 3.94 x 2.24mm
Maximum Operating Temperature
+150 °C
Width
3.94mm
Height
2.24mm
Test Current
1mA
Length
4.57mm
Maximum Reverse Leakage Current
1µA
Product details
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor
Low profile DO-214AA (SMBJ) package
Excellent clamping capability
Very fast response time
Low resistance with incremental surge
Transient Voltage Suppressors, Vishay Semiconductor
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
42.1V
Minimum Breakdown Voltage
28.9V
Mounting Type
Surface Mount
Package Type
SMB
Maximum Reverse Stand-off Voltage
26V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
14.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.57 x 3.94 x 2.24mm
Maximum Operating Temperature
+150 °C
Width
3.94mm
Height
2.24mm
Test Current
1mA
Length
4.57mm
Maximum Reverse Leakage Current
1µA
Product details
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor
Low profile DO-214AA (SMBJ) package
Excellent clamping capability
Very fast response time
Low resistance with incremental surge
