Technical documents
Specifications
Brand
VishayDirection Type
Bi-Directional
Maximum Clamping Voltage
12.9V
Minimum Breakdown Voltage
8.33V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
7.5V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
116.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
7.11 x 6.22 x 2.42mm
Maximum Reverse Leakage Current
200µA
Length
7.11mm
Height
2.42mm
Width
6.22mm
Test Current
1mA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayDirection Type
Bi-Directional
Maximum Clamping Voltage
12.9V
Minimum Breakdown Voltage
8.33V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
7.5V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
116.3A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
7.11 x 6.22 x 2.42mm
Maximum Reverse Leakage Current
200µA
Length
7.11mm
Height
2.42mm
Width
6.22mm
Test Current
1mA
