Vishay, 27V Zener Diode 10% 1 W SMT 2-Pin SMA

RS Stock No.: 634-7434PBrand: VishayManufacturers Part No.: SML4750-E3
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Nominal Zener Voltage

27V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Voltage Tolerance

10%

Pin Count

2

Test Current

9.5mA

Maximum Zener Impedance

35Ω

Maximum Reverse Leakage Current

5µA

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 1W, SML47xx Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay, 27V Zener Diode 10% 1 W SMT 2-Pin SMA
Select packaging type

P.O.A.

Vishay, 27V Zener Diode 10% 1 W SMT 2-Pin SMA
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Vishay

Nominal Zener Voltage

27V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Voltage Tolerance

10%

Pin Count

2

Test Current

9.5mA

Maximum Zener Impedance

35Ω

Maximum Reverse Leakage Current

5µA

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 1W, SML47xx Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor