Vishay SMM0204 Series Metal Film Surface Mount Resistor 0204 Case 1kΩ ±1% 0.25W ±50ppm/°C

RS Stock No.: 117-050Brand: VishayManufacturers Part No.: SMM02040C1001FB300
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Package/Case

0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/°C

Technology

Metal Film

Dimensions

1.4 (Dia.) x 3.6mm

Length

3.6mm

Series

SMM0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Case Style

Moulded

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

Czech Republic

Product details

Minimelf 1% 0.25 W SMD resistors

SMD metal film resistors, recommended for applications requiring excellent stability over time.

You may be interested in

P.O.A.

Vishay SMM0204 Series Metal Film Surface Mount Resistor 0204 Case 1kΩ ±1% 0.25W ±50ppm/°C

P.O.A.

Vishay SMM0204 Series Metal Film Surface Mount Resistor 0204 Case 1kΩ ±1% 0.25W ±50ppm/°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Package/Case

0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/°C

Technology

Metal Film

Dimensions

1.4 (Dia.) x 3.6mm

Length

3.6mm

Series

SMM0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Case Style

Moulded

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

Czech Republic

Product details

Minimelf 1% 0.25 W SMD resistors

SMD metal film resistors, recommended for applications requiring excellent stability over time.

You may be interested in