Technical documents
Specifications
Brand
VishayRated Average On-State Current
110A
Thyristor Type
PCT
Package Type
TO-94
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
2830A
Mounting Type
Stud
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
600mA
Pin Count
3
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
20mA
Peak On-State Voltage
1.52V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 19 | P.O.A. |
20+ | P.O.A. |
Technical documents
Specifications
Brand
VishayRated Average On-State Current
110A
Thyristor Type
PCT
Package Type
TO-94
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
2830A
Mounting Type
Stud
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
600mA
Pin Count
3
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
20mA
Peak On-State Voltage
1.52V