Vishay ST230S12P1VPBF, Thyristor 1200V, 230A 150mA

RS Stock No.: 708-2734Brand: VishayManufacturers Part No.: ST230S12P1VPBF
brand-logo
View all in Thyristors

Technical documents

Specifications

Brand

Vishay

Rated Average On-State Current

230A

Thyristor Type

SCR

Package Type

TO-93

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

5970A

Mounting Type

Stud

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

600mA

Pin Count

3

Dimensions

35 x 30.33 x 49.5mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

30mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Peak On-State Voltage

1.55V

You may be interested in

P.O.A.

Vishay ST230S12P1VPBF, Thyristor 1200V, 230A 150mA
Select packaging type

P.O.A.

Vishay ST230S12P1VPBF, Thyristor 1200V, 230A 150mA

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Rated Average On-State Current

230A

Thyristor Type

SCR

Package Type

TO-93

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

5970A

Mounting Type

Stud

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

600mA

Pin Count

3

Dimensions

35 x 30.33 x 49.5mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

30mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Peak On-State Voltage

1.55V

You may be interested in