2kΩ, Through Hole Trimmer Potentiometer 1/4W Vishay

RS Stock No.: 125-859Brand: VishayManufacturers Part No.: T63YB202KT20
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

14 (Electrical), 15 (Mechanical)

Power Rating

1/4W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.8mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

2kΩ, Through Hole Trimmer Potentiometer 1/4W Vishay

P.O.A.

2kΩ, Through Hole Trimmer Potentiometer 1/4W Vishay
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

14 (Electrical), 15 (Mechanical)

Power Rating

1/4W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.8mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C