220kΩ, Through Hole Trimmer Potentiometer 7/25W Vishay

RS Stock No.: 170-871Brand: VishayManufacturers Part No.: T7YB 220K 10% TU
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

220kΩ

Mounting Type

Through Hole

Number of Turns

1

Power Rating

7/25W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

4 mm

Diameter

7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

220kΩ, Through Hole Trimmer Potentiometer 7/25W Vishay

P.O.A.

220kΩ, Through Hole Trimmer Potentiometer 7/25W Vishay
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

220kΩ

Mounting Type

Through Hole

Number of Turns

1

Power Rating

7/25W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

4 mm

Diameter

7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in