470kΩ, Through Hole Trimmer Potentiometer 13/100W Vishay

RS Stock No.: 170-916Brand: VishayManufacturers Part No.: T7YB 470K 10% TU
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

470kΩ

Mounting Type

Through Hole

Number of Turns

1

Power Rating

13/100W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

4 mm

Diameter

7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in

P.O.A.

470kΩ, Through Hole Trimmer Potentiometer 13/100W Vishay

P.O.A.

470kΩ, Through Hole Trimmer Potentiometer 13/100W Vishay

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

470kΩ

Mounting Type

Through Hole

Number of Turns

1

Power Rating

13/100W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

4 mm

Diameter

7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in