Technical documents
Specifications
Brand
VishayMaximum Resistance
500Ω
Mounting Type
Through Hole
Number of Turns
19 (Electrical), 22 (Mechanical)
Power Rating
1/2W
Termination Style
Pin
Tolerance
±10%
Length
11mm
Shaft Diameter
2.2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
P.O.A.
500Ω, Through Hole Trimmer Potentiometer 1/2W Vishay
1
P.O.A.
500Ω, Through Hole Trimmer Potentiometer 1/2W Vishay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayMaximum Resistance
500Ω
Mounting Type
Through Hole
Number of Turns
19 (Electrical), 22 (Mechanical)
Power Rating
1/2W
Termination Style
Pin
Tolerance
±10%
Length
11mm
Shaft Diameter
2.2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
