Technical documents
Specifications
Brand
VishayMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
19 (Electrical), 22 (Mechanical)
Orientation
Side Adjust
Power Rating
1/2W
Series
T93
Termination Style
Pin
Tolerance
±10%
Length
11mm
Shaft Diameter
2.2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
19 (Electrical), 22 (Mechanical)
Orientation
Side Adjust
Power Rating
1/2W
Series
T93
Termination Style
Pin
Tolerance
±10%
Length
11mm
Shaft Diameter
2.2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
