Technical documents
Specifications
Brand
VishayPeak Sensor Distance
2.5mm
Output Device
Phototransistor
Number of Channels
1
Number of Pins
4
Mounting Type
Through Hole
Dimensions
9.39 x 9.39 x 4.7mm
Height
4.7mm
Length
9.39mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Width
9.39mm
Operating Temperature Range
-25 → +85°C
You may be interested in
TCRT5000 Vishay, Through Hole Reflective Optical Sensor, Phototransistor Output, PCB packageBrand: Vishay
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
TCRT5000 Vishay, Through Hole Reflective Optical Sensor, Phototransistor Output
1
P.O.A.
TCRT5000 Vishay, Through Hole Reflective Optical Sensor, Phototransistor Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TCRT5000 Vishay, Through Hole Reflective Optical Sensor, Phototransistor Output, PCB packageBrand: Vishay
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
VishayPeak Sensor Distance
2.5mm
Output Device
Phototransistor
Number of Channels
1
Number of Pins
4
Mounting Type
Through Hole
Dimensions
9.39 x 9.39 x 4.7mm
Height
4.7mm
Length
9.39mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Width
9.39mm
Operating Temperature Range
-25 → +85°C
You may be interested in
TCRT5000 Vishay, Through Hole Reflective Optical Sensor, Phototransistor Output, PCB packageBrand: Vishay
P.O.A.Each (In a Pack of 5) (ex VAT)
