TEMT1020 Vishay, 30 ° IR Phototransistor, Surface Mount 2-Pin

RS Stock No.: 919-5722Brand: VishayManufacturers Part No.: TEMT1020
brand-logo
View all in Phototransistors

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Infrared

Typical Fall Time

2.3µs

Typical Rise Time

2µs

Number of Channels

1

Maximum Light Current

7000µA

Maximum Dark Current

200nA

Angle of Half Sensitivity

30 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Dimensions

2.5 x 2 x 2.7mm

Collector Current

50mA

Spectral Range of Sensitivity

730 → 1000 nm

Minimum Wavelength Detected

730nm

Maximum Wavelength Detected

1000nm

Height

2.7mm

Length

2.5mm

Width

2mm

Country of Origin

Philippines

You may be interested in

P.O.A.

TEMT1020 Vishay, 30 ° IR Phototransistor, Surface Mount 2-Pin

P.O.A.

TEMT1020 Vishay, 30 ° IR Phototransistor, Surface Mount 2-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Infrared

Typical Fall Time

2.3µs

Typical Rise Time

2µs

Number of Channels

1

Maximum Light Current

7000µA

Maximum Dark Current

200nA

Angle of Half Sensitivity

30 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Dimensions

2.5 x 2 x 2.7mm

Collector Current

50mA

Spectral Range of Sensitivity

730 → 1000 nm

Minimum Wavelength Detected

730nm

Maximum Wavelength Detected

1000nm

Height

2.7mm

Length

2.5mm

Width

2mm

Country of Origin

Philippines

You may be interested in