Technical documents
Specifications
Brand
VishaySeries
TFPT
Temperature Coefficient Type
Linear PTC
Resistance @ 25 °C
4.7kΩ
Tolerance
±1%
Package/Case
0805 (2012M)
Maximum Power Rating
100mW
Length
2mm
Depth
1.25mm
Height
0.45mm
Minimum Operating Temperature
-55°C
Dimensions
2 x 1.25 x 0.45mm
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay Thermistor, 4.7kΩ Resistance, Linear PTC Type, 0805 (2012M), 2 x 1.25 x 0.45mm
1
P.O.A.
Vishay Thermistor, 4.7kΩ Resistance, Linear PTC Type, 0805 (2012M), 2 x 1.25 x 0.45mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
VishaySeries
TFPT
Temperature Coefficient Type
Linear PTC
Resistance @ 25 °C
4.7kΩ
Tolerance
±1%
Package/Case
0805 (2012M)
Maximum Power Rating
100mW
Length
2mm
Depth
1.25mm
Height
0.45mm
Minimum Operating Temperature
-55°C
Dimensions
2 x 1.25 x 0.45mm
Maximum Operating Temperature
+125°C
Country of Origin
Germany