Vishay 22μF Tantalum Capacitor 2.5V dc, TMCJ Series

RS Stock No.: 188-1994Brand: VishayManufacturers Part No.: TMCJ0E226MTRF
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

22µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

1608-09

Tolerance

±20%

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Series

TMCJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

20%

Terminal Type

Solder

Tolerance Minus

-20%

Leakage Current

0.5 μA

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 22μF Tantalum Capacitor 2.5V dc, TMCJ Series

P.O.A.

Vishay 22μF Tantalum Capacitor 2.5V dc, TMCJ Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

22µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

1608-09

Tolerance

±20%

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Series

TMCJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

20%

Terminal Type

Solder

Tolerance Minus

-20%

Leakage Current

0.5 μA

Country of Origin

Japan